- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1921768
1921768
Pomona Electronics
Cable Assembly RG174/U 0.914m 20AWG BNC to 2(Minigrabber Test Clip)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG174/U 0.914m 20AWG BNC to 2(Minigrabber Test Clip)
Search Keywords: 1921768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1921768
-
Alias/AKA:4777-K-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Minigrabber Test Clip)
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT