Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1921644

Conn Pin Jack PIN 1 POS Wire Wrap ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Pin Jack PIN 1 POS Wire Wrap ST Cable Mount 1 Port
Search Keywords: 1921644
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1921644
  • Alias/AKA:
    4773-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Type:
    Pin Jack
  • Gender:
    Pin
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    115(Max) °C
  • Dimension:
    34.04 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1921644 RoHS compliant?
Yes, 1921644 is RoHS compliant.
What is the lead time for 1921644?
The standard lead time for 1921644 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/6/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.55
50
$7.53
100
$7.21
250
$6.62
500
$6.60
1,000
$6.44
2,500 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!