- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1920088
1920088
Pomona Electronics
0.914m 20AWG Minigrabber Test Clip to In-Line Banana
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
0.914m 20AWG Minigrabber Test Clip to In-Line Banana
Search Keywords: 1920088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1920088
-
Alias/AKA:4650-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$11.22
5
$10.20
25
$9.87
50
$9.72
100
$9.58
250
$9.39
500
$9.24
1,000 +
$9.10
Click for Quote
Log in
to unlock special pricing