- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1919816
1919816
Pomona Electronics
Conn Banana Jack RCP 1/1/1 POS ST Panel Mount 3 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack RCP 1/1/1 POS ST Panel Mount 3 Port
Search Keywords: 1919816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1919816
-
Alias/AKA:4614-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Jack
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1/1/1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:115(Max) °C
-
Dimension:35.05 x 9.65 x 4.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$2.19
250
$2.09
500
$2.03
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.79
Click for Quote
Log in
to unlock special pricing