- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1919559
1919559
Pomona Electronics
Cable Assembly Test 0.305m 20AWG Test Pin to Test Pin PIN-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Test 0.305m 20AWG Test Pin to Test Pin PIN-PIN
Search Keywords: 1919559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1919559
-
Alias/AKA:4613-12-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:3 A
-
Connector Type:Test Pin to Test Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$11.54
25
$10.96
50
$10.71
100
$10.48
250
$10.27
500
$10.14
1,000 +
$10.08
Click for Quote
Log in
to unlock special pricing