- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1919321
1919321
Pomona Electronics
Conn Test Clip 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip 1 POS ST Cable Mount 1 Port
Search Keywords: 1919321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1919321
-
Alias/AKA:4555-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:150(Max) °C
-
Dimension:15.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
125
$7.10
250
$4.37
375
$3.46
500 +
$3.39
Click for Quote
Log in
to unlock special pricing