Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1919273

Conn Tip Jack F 2 POS ST Panel Mount 2 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Tip Jack F 2 POS ST Panel Mount 2 Port
Search Keywords: 1919273
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1919273
  • Alias/AKA:
    4543-0#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Tip Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    2
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    115(Max) °C
  • Dimension:
    22.35 x 21.84 x 9.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1919273 RoHS compliant?
Yes, 1919273 is RoHS compliant.
What is the lead time for 1919273?
The standard lead time for 1919273 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$11.71
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000 +
$8.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!