- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1919185
Pomona Electronics
1919185
Cable Assembly RG58C/U 1.219m 20AWG BNC to 2(Minigator Clip)
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 1919185 |
| Alias/AKA: | 4532-C-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Maximum Current Rating: | 5 A |
| Connector Type: | BNC to 2(Minigator Clip) |