- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1919113
1919113
Pomona Electronics
Cable Assembly RG58C/U 1.524m 20AWG BNC to 2(Alligator Clip)
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 1.524m 20AWG BNC to 2(Alligator Clip)
Search Keywords: 1919113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1919113
-
Alias/AKA:4531-C-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Alligator Clip)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$34.32
5
$31.20
10
$30.73
25
$30.12
50
$29.65
100
$29.18
250
$28.56
500 +
$28.27
Click for Quote
Log in
to unlock special pricing