- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1918986
1918986
Pomona Electronics
Cable Assembly RG58C/U 0.609m BNC to 2(Stacking Banana) M-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly RG58C/U 0.609m BNC to 2(Stacking Banana) M-PL/PL
Search Keywords: 1918986
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1918986
-
Alias/AKA:4530-C-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Stacking Banana)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$34.45
10
$34.36
25
$32.45
50
$30.67
100
$30.59
250
$29.46
500 +
$28.71
Click for Quote
Log in
to unlock special pricing