- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1918608
1918608
Pomona Electronics
Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Micrograbber PIN 1 POS ST Cable Mount 1 Port
Search Keywords: 1918608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1918608
-
Alias/AKA:4521-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Micrograbber
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:3 A
-
Operating Temperature:102(Max) °C
-
Dimension:43.93 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$10.15
50
$6.62
100
$6.48
250
$6.34
500 +
$6.25
Click for Quote
Log in
to unlock special pricing