- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1918316
1918316
Pomona Electronics
Conn SMA-Type N Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA-Type N Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 1918316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1918316
-
Alias/AKA:4298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.73 x 16.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$34.452
5
$31.320
10
$30.860
25
$30.240
50
$29.770
100
$29.300
250
$28.690
500 +
$28.390
Click for Quote
Log in
to unlock special pricing