help desk software
Image is representational - see mfr. specs

Conn SMA-TNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn SMA-TNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 1918268
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1918268
  • Alias/AKA:
    4295
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    SMA-TNC Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 12.4 Hz to GHz
  • Gender:
    RCP/RCP
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    24.89 x 15.49 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
Minimum Order:
5
Order Increment:
5
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
5
$42.07
10
$40.90
25
$39.36
50
$38.20
100
$37.03
250
$35.49
500 +
$34.93
Click for Quote
Log in to unlock special pricing