- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1918254
1918254
Pomona Electronics
Conn SMA-TNC Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA-TNC Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 1918254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1918254
-
Alias/AKA:4294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.78 x 15.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$18.678
5
$16.980
10
$16.580
25
$16.330
50
$16.090
100
$15.660
250
$15.460
500 +
$15.360
Click for Quote
Log in
to unlock special pricing