- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1918210
1918210
Pomona Electronics
The 1918210 is a coaxial adapter that converts an SMA Male connector to a BNC Female connector.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
The 1918210 is a coaxial adapter that converts an SMA Male connector to a BNC Female connector.
Search Keywords: 1918210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1918210
-
Alias/AKA:4290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:26 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$17.93
10
$17.84
25
$17.72
50
$17.55
100
$17.46
250
$17.38
500 +
$17.29
Click for Quote
Log in
to unlock special pricing