- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1918196
Pomona Electronics
1918196
Conn SMA-BNC Adapter PL/PL 0Hz to 12.4GHz 50Ohm ST Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMA-BNC Adapter PL/PL 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 1918196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1918196
-
Alias/AKA:4288
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMA-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.42 x 14.2 mm
Product Guides
+
Frequently Asked Questions
Is 1918196 RoHS compliant?
Yes, 1918196 is RoHS compliant.
What is the lead time for 1918196?
The standard lead time for 1918196 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$22.88
10
$22.82
25
$22.43
50
$22.37
100
$22.32
250
$22.26
500 +
$22.21
Click for Quote
Log in
to unlock special pricing