- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1917417
1917417
Pomona Electronics
Conn BNC-Triaxial Adapter RCP/PL 0Hz to 500MHz ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC-Triaxial Adapter RCP/PL 0Hz to 500MHz ST Gold
Search Keywords: 1917417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1917417
-
Alias/AKA:5090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC-Triaxial Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:34.54 x 13.97 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$63.514
2
$57.740
6
$56.370
10
$55.740
26
$54.560
50
$53.740
100
$52.890
250 +
$51.960
Click for Quote
Log in
to unlock special pricing