- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1916880
Pomona Electronics
1916880
Cable Assembly PVC 1.219m 20AWG Minigrabber Test Clip to Stacking Banana
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1916880
-
Alias/AKA:5053-48-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Maximum Current Rating:3 A
-
Connector Type:Minigrabber Test Clip to Stacking Banana