- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1916815
Available Replacements
Pomona Electronics
1916815
Cable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.914m 20AWG Minigrabber Test Clip to Stacking Banana
Search Keywords: 1916815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1916815
-
Alias/AKA:5053-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
5 -
Maximum Current Rating:3 A
-
Connector Type:Minigrabber Test Clip to Stacking Banana
Product Guides
+
Frequently Asked Questions
Is 1916815 discontinued?
Yes, 1916815 from Pomona Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1916815?
The recommended replacement for 1916815 is 1916880 from Pomona Electronics, available from OnlineComponents.com.
Is 1916815 RoHS compliant?
Yes, 1916815 is RoHS compliant.
What is the lead time for 1916815?
The standard lead time for 1916815 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.