Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1915373

Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 1915373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1915373
Alias/AKA: 4933-2
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Banana
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18-22 AWG
Maximum Current Rating: 15 A
Operating Temperature: 80(Max) °C
Dimension: 26.92 x 10.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1915373 RoHS compliant?
Yes, 1915373 is RoHS compliant.
What is the lead time for 1915373?
The standard lead time for 1915373 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.28
25
$7.80
50
$7.59
100
$7.38
250
$7.10
500
$6.89
1,000 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!