Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1915364

Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 1915364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1915364
  • Alias/AKA:
    4933-0#
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Banana
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    18-22 AWG
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    80(Max) °C
  • Dimension:
    26.92 x 10.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1915364 RoHS compliant?
Yes, 1915364 is RoHS compliant.
What is the lead time for 1915364?
The standard lead time for 1915364 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/10/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.17
25
$8.31
50
$7.94
100
$7.71
250
$7.29
500
$7.09
1,000 +
$7.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!