- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1915358
1915358
Pomona Electronics
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana PL 1 POS Crimp/Solder ST Cable Mount 1 Port
Search Keywords: 1915358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1915358
-
Alias/AKA:4933-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:15 A
-
Operating Temperature:80(Max) °C
-
Dimension:26.92 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.62
25
$6.41
50
$6.32
100
$6.22
250
$6.10
500
$6.01
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing