Pomona Electronics Authorized Distributor

1915114

Cable Assembly Patch Cord 1.219m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 1.219m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Search Keywords: 1915114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1915114
Alias/AKA: 4911A-48-2
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 10 A
Connector Type: Retractable Sheath Banana to Retractable Sheath Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1915114 RoHS compliant?
Yes, 1915114 is RoHS compliant.
What is the lead time for 1915114?
The standard lead time for 1915114 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.648
5
$19.680
10
$19.390
25
$19.000
50
$18.710
100
$18.420
250
$18.040
500 +
$17.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!