- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1915051
1915051
Pomona Electronics
Cable Assembly Patch Cord 0.609m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.609m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL
Search Keywords: 1915051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1915051
-
Alias/AKA:4911A-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:10 A
-
Connector Type:Retractable Sheath Banana to Retractable Sheath Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$24.82
10
$23.68
25
$22.97
50
$21.99
100
$21.08
250
$20.52
500 +
$20.25
Click for Quote
Log in
to unlock special pricing