- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1913714
1913714
Pomona Electronics
Conn Grabber M 2 POS ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Grabber M 2 POS ST Cable Mount 1 Port
Search Keywords: 1913714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1913714
-
Alias/AKA:5520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Grabber
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$40.227
5
$36.570
10
$36.020
25
$35.250
50
$34.540
100
$34.100
250
$33.890
500 +
$33.480
Click for Quote
Log in
to unlock special pricing