- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1912592
1912592
Pomona Electronics
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1912592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1912592
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.54 x 6.35 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$44.132
2
$40.120
10 +
$39.550
Click for Quote
Log in
to unlock special pricing
Older Equivalent