help desk software
Image is representational - see mfr. specs

Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Triaxial 1.099m 20AWG BNC to 3(Alligator) M-F
Search Keywords: 1912348
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1912348
  • Alias/AKA:
    5342
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    N/A
  • Connector Type:
    BNC to 3(Alligator)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
2 Weeks can ship 12/8/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$180.73
3
$176.59
5
$173.94
10 +
$171.33
Click for Quote
Log in to unlock special pricing