- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1911623
Pomona Electronics
1911623
Cable Assembly 0.914m 12AWG 1 POS Banana to Spade Lug PL-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.914m 12AWG 1 POS Banana to Spade Lug PL-PL
Search Keywords: 1911623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1911623
-
Alias/AKA:5295-36-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:7 A
-
Connector Type:1POS Banana to Spade Lug
Product Guides
+
Frequently Asked Questions
Is 1911623 RoHS compliant?
Yes, 1911623 is RoHS compliant.
What is the lead time for 1911623?
The standard lead time for 1911623 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$37.598
5
$34.180
10
$33.240
25
$32.000
50
$31.060
100
$30.120
250
$28.880
500 +
$28.140
Click for Quote
Log in
to unlock special pricing