- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1911614
1911614
Pomona Electronics
Cable Assembly 0.914m 12AWG 1 POS Banana to Spade Lug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.914m 12AWG 1 POS Banana to Spade Lug PL-PL
Search Keywords: 1911614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1911614
-
Alias/AKA:5295-36-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:7 A
-
Connector Type:1POS Banana to Spade Lug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$32.83
10
$32.50
25
$32.19
50
$32.02
100
$31.86
250
$31.71
500 +
$31.55
Click for Quote
Log in
to unlock special pricing