- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1911275
1911275
Pomona Electronics
Cable Assembly Coaxial 0.609m 20AWG BNC to 2(Stacking Banana) M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Coaxial 0.609m 20AWG BNC to 2(Stacking Banana) M-PL
Search Keywords: 1911275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1911275
-
Alias/AKA:5268-C-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$46.27
6
$44.14
10
$42.82
26
$41.58
50
$39.30
100
$38.25
250 +
$37.75
Click for Quote
Log in
to unlock special pricing