- Home ›
- All Products›
- 1910635
1910635
Pomona Electronics
5230-0 Banana Plug, High Temperature, 15 A, 5000 V, Nickel Plated, Black, 5230 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
5230-0 Banana Plug, High Temperature, 15 A, 5000 V, Nickel Plated, Black, 5230 Series
Search Keywords: 1910635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1910635
-
Alias/AKA:5230-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$5.52
50
$4.48
100
$4.28
250
$4.16
500
$3.93
1,000
$3.83
2,500
$3.73
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing