- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 1910529
1910529
Pomona Electronics
Cable Assembly; BNC Male x2; Tri-Axial Cbl; 36"; 20 AWG; Yellow PVC Jkt; PE Ins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly; BNC Male x2; Tri-Axial Cbl; 36"; 20 AWG; Yellow PVC Jkt; PE Ins
Search Keywords: 1910529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1910529
-
Alias/AKA:5223-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$168.86
5
$165.56
10
$164.73
20
$163.91
50
$148.98
100 +
$139.50
Click for Quote
Log in
to unlock special pricing