Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

1910410

Conn Triaxial BNC F 0Hz to 500MHz 50Ohm Solder Cup ST Panel Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Triaxial BNC F 0Hz to 500MHz 50Ohm Solder Cup ST Panel Mount Gold
Search Keywords: 1910410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 1910410
Alias/AKA: 5219
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Triaxial BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 500 Hz to MHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 29.46 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1910410 RoHS compliant?
Yes, 1910410 is RoHS compliant.
What is the lead time for 1910410?
The standard lead time for 1910410 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Ships today, if you order in
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.32
5
$40.53
10
$39.33
25
$37.74
50
$36.54
100
$35.34
250 +
$33.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!