- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1910405
1910405
Pomona Electronics
Conn Triaxial BNC PL 0Hz to 500MHz 50Ohm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Triaxial BNC PL 0Hz to 500MHz 50Ohm ST Cable Mount
Search Keywords: 1910405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1910405
-
Alias/AKA:5218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Triaxial BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 500 Hz to MHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.86 x 14.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
2
$67.65
6
$66.99
10
$66.33
26
$66.17
50
$66.00
100
$65.84
250 +
$65.67
Click for Quote
Log in
to unlock special pricing