- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1909495
Pomona Electronics
1909495
Cable Assembly Silicone 0.304m 18AWG Test Clip to Banana Plug PIN-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Silicone 0.304m 18AWG Test Clip to Banana Plug PIN-PL
Search Keywords: 1909495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1909495
-
Alias/AKA:6249-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Banana Plug
Product Guides
+
Frequently Asked Questions
Is 1909495 RoHS compliant?
Yes, 1909495 is RoHS compliant.
What is the lead time for 1909495?
The standard lead time for 1909495 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$14.21
25
$13.30
50
$12.91
100
$12.52
250
$12.00
500
$11.61
1,000 +
$11.22
Click for Quote
Log in
to unlock special pricing