- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1909233
1909233
Pomona Electronics
Cable Assembly PVC 1.22m 20AWG Test Probe to Banana Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.22m 20AWG Test Probe to Banana Plug PL-PL
Search Keywords: 1909233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1909233
-
Alias/AKA:6235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Connector Type:Test Probe to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
2
$39.78
6
$38.83
10
$38.24
26
$37.43
50
$36.68
100
$36.21
250 +
$35.99
Click for Quote
Log in
to unlock special pricing