- Home ›
- All Products›
- 1909118
1909118
Pomona Electronics
6212 Test Probe Tip, Replacement, Quad-point Pogo Pin, 0.040" Diameter, Gold Plated, 3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
6212 Test Probe Tip, Replacement, Quad-point Pogo Pin, 0.040" Diameter, Gold Plated, 3A
Search Keywords: 1909118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1909118
-
Alias/AKA:6212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
10
$6.80
30
$5.52
100
$5.28
250
$5.05
500
$4.84
1,000
$4.71
2,500
$4.59
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing