- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1907936
Pomona Electronics
1907936
Cable Assembly Wire Lead 1.219m 20AWG 2(Test Probe) to 2(Banana Plug) PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1907936
-
Alias/AKA:5953A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908931
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:3 A
-
Connector Type:2(Test Probe) to 2(Banana Plug)