- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1907778
1907778
Pomona Electronics
Conn Banana Plug PL 1 POS Solder ST Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug PL 1 POS Solder ST Cable Mount 1 Port
Search Keywords: 1907778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1907778
-
Alias/AKA:5936-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:18-22 AWG
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:6.35 x 6.35 x 27.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.63
250
$1.56
500
$1.51
1,000
$1.43
2,500
$1.39
5,000
$1.35
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing