- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1907195
1907195
Pomona Electronics
Cable Assembly 0.121m 18AWG Test Lead to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.121m 18AWG Test Lead to Banana PL-PL
Search Keywords: 1907195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1907195
-
Alias/AKA:5909A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:10 A
-
Connector Type:Test Lead to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$30.69
10
$29.28
25
$28.40
50
$27.19
100
$26.07
250
$25.37
500 +
$25.04
Click for Quote
Log in
to unlock special pricing