- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1906955
1906955
Pomona Electronics
Cable Assembly Silicone 1.219m 18AWG Banana Plug to Tip Plug PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Silicone 1.219m 18AWG Banana Plug to Tip Plug PL-PL
Search Keywords: 1906955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1906955
-
Alias/AKA:5898
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:10 A
-
Connector Type:Banana Plug to Tip Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$29.84
10
$29.55
25
$29.26
50
$29.19
100
$29.11
250
$29.04
500 +
$28.97
Click for Quote
Log in
to unlock special pricing