- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1906836
1906836
Pomona Electronics
Conn Test Clip M 1 POS Cable Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Test Clip M 1 POS Cable Mount 1 Port
Search Keywords: 1906836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1906836
-
Alias/AKA:5830-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Test Clip
-
Gender:M
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Number of Contacts:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$18.337
5
$16.670
10
$16.420
25
$16.090
50
$15.850
100
$15.600
250
$15.280
500 +
$15.030
Click for Quote
Log in
to unlock special pricing