- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1906631
1906631
Pomona Electronics
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Search Keywords: 1906631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1906631
-
Alias/AKA:5788-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip/Banana Jack
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:80(Max) °C
-
Dimension:41.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.70
100
$4.49
250
$4.30
500
$4.12
1,000
$4.01
2,500
$3.91
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing