- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1904101
1904101
Pomona Electronics
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 1904101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1904101
-
Alias/AKA:6387-ST-T-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:15.75 x 14.48 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.69
30
$4.36
100
$4.31
250
$4.29
500
$4.27
1,000
$4.25
2,500
$4.23
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing