help desk software
Image is representational - see mfr. specs

Conn Phone Plug-Phone Jack Adapter PL/F 1 POS ST 1 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Phone Plug-Phone Jack Adapter PL/F 1 POS ST 1 Terminal 1 Port
Search Keywords: 1902807
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    1902807
  • Alias/AKA:
    6315
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Type:
    Phone Plug-Phone Jack Adapter
  • Gender:
    PL/F
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Housing Material:
    Nylon
  • Number of Contacts:
    1
  • Contact Plating:
    Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -25 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/15/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$125.23
10
$41.40
25
$38.64
50 +
$36.22
Click for Quote
Log in to unlock special pricing