- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1902161
1902161
Pomona Electronics
Cable Assembly 1m 20AWG 2(Banana Plugs) to 2(Test Probes) PL/PL-M/M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 1m 20AWG 2(Banana Plugs) to 2(Test Probes) PL/PL-M/M
Search Keywords: 1902161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1902161
-
Alias/AKA:6275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030908931
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Maximum Current Rating:5 A
-
Connector Type:2(Banana Plugs) to 2(Test Probes)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$42.97
6
$41.61
10
$40.31
26
$39.48
50
$39.38
100
$39.29
250 +
$39.19
Click for Quote
Log in
to unlock special pricing