- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1899201
1899201
Pomona Electronics
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Search Keywords: 1899201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1899201
-
Alias/AKA:6567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Alligator Clip/Banana Jack
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
30
$1.43
100
$1.28
250
$1.25
500
$1.23
1,000
$1.20
2,500
$1.18
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing