- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1897701
1897701
Pomona Electronics
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Piercing Clip 1/1 POS ST Cable Mount 1/1 Port
Search Keywords: 1897701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1897701
-
Alias/AKA:6413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Piercing Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1/1
-
Wire Size:14-22 AWG
-
Maximum Current Rating:1 A
-
Operating Temperature:N/A
-
Dimension:101.6 x 20.32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$60.522
2
$55.020
6
$52.900
10
$52.760
26
$50.730
50
$50.600
100
$50.080
250 +
$49.180
Click for Quote
Log in
to unlock special pricing