- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 1895239
1895239
Pomona Electronics
Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 1.524m 18AWG Banana to Banana PL-PL
Search Keywords: 1895239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1895239
-
Alias/AKA:B-60-0#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:15 A
-
Connector Type:Banana to Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
125
$21.62
250
$11.45
375
$8.06
500 +
$7.89
Click for Quote
Log in
to unlock special pricing