- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1894751
1894751
Pomona Electronics
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Test Lead 15A at 30VAC/60VDC 36.00 in. L Banana Plug End Beryllium Copper/PVC Lead
Search Keywords: 1894751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:1894751
-
Alias/AKA:B-36-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$16.478
5
$14.980
10
$14.620
25
$14.400
50
$14.190
100
$13.810
250
$13.630
500 +
$13.550
Click for Quote
Log in
to unlock special pricing